337-038-540-268

Heilind Number:EDA337-038-540-268
Manufacturer:EDAC
Manufacturer Number:337-038-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient conductivity. With two rows and 38 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial environments.Upgrade your PCB connectivity with this high-quality Card Edge Connector.