337-038-540-602

Heilind Number:EDA337-038-540-602
Manufacturer:EDAC
Manufacturer Number:337-038-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector supports a current of 3 A, making it ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row layout and 38 positions, it offers seamless integration on your board. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise connections. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your setup with this essential component for seamless data transmission.