337-038-540-604

Heilind Number:EDA337-038-540-604
Manufacturer:EDAC
Manufacturer Number:337-038-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-604

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 38 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees both reliability and visual appeal. The contact material, crafted from Copper Alloy, offers excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation effortless, perfect for any PCB setup. Upgrade your connectivity solutions with this essential component.