337-038-540-607

Heilind Number:EDA337-038-540-607
Manufacturer:EDAC
Manufacturer Number:337-038-540-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable performance with its 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. With one row and 38 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient signal transmission. Designed for straight mounting orientation, it's easy to install in any electronic system. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications, making it a must-have in your connector arsenal. Upgrade your connectivity game with this essential component.