337-038-540-612

Heilind Number:EDA337-038-540-612
Manufacturer:EDAC
Manufacturer Number:337-038-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 38 positions, ensuring optimal performance. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also adds a pop of color to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connector game with this essential component.