337-038-540-802

Heilind Number:EDA337-038-540-802
Manufacturer:EDAC
Manufacturer Number:337-038-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 38 positions, it ensures reliable and efficient data transmission. The Copper Alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in its straight mount orientation for a secure and seamless installation, making it an essential component for your connectivity needs. Elevate your PCB design with this top-of-the-line Card Edge Connector.