337-038-540-804

Heilind Number:EDA337-038-540-804
Manufacturer:EDAC
Manufacturer Number:337-038-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-804

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a copper alloy contact material and a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows and a total of 38 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your PCB connectivity with this high-quality component.