337-038-540-807

Heilind Number:EDA337-038-540-807
Manufacturer:EDAC
Manufacturer Number:337-038-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green hue adds a touch of color while its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of copper alloy contacts, it offers seamless power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 38 positions, cater to various connection needs. Perfect for straight mounting, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component.