337-038-540-808

Heilind Number:EDA337-038-540-808
Manufacturer:EDAC
Manufacturer Number:337-038-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 38 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver superior connectivity and durability for your PCB projects.