337-038-540-812

Heilind Number:EDA337-038-540-812
Manufacturer:EDAC
Manufacturer Number:337-038-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-812

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing ensure both visibility and safety in any setup. With two rows of Copper Alloy contacts, each offering a 3A amperage rating, you can rely on efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 38 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Perfect for board-to-board connections, it offers a straight mount orientation for easy installation. Trust in its robust construction and high-quality materials for secure and stable connections in your electronic projects.