337-038-540-868

Heilind Number:EDA337-038-540-868
Manufacturer:EDAC
Manufacturer Number:337-038-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it offers a secure and reliable connection with a pitch of .156 inches and row spacing of .2 inches. Boasting 38 positions, it ensures seamless integration onto your board with a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.