337-038-540-878

Heilind Number:EDA337-038-540-878
Manufacturer:EDAC
Manufacturer Number:337-038-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-540-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of high-quality Copper Alloy contacts, it offers reliable power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise mating, while the 38 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Choose this essential connector for optimal performance in your PCB assemblies.