337-038-541-103

Heilind Number:EDA337-038-541-103
Manufacturer:EDAC
Manufacturer Number:337-038-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 38 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. Operating efficiently at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your PCB connectivity needs. Available in a vibrant green color, it not only stands out visually but also complies with industry standards for safety and quality. Upgrade your electronic assemblies with this high-performance Card Edge Connector, a must-have in the realm of connectors and PCB accessories.