337-038-541-104

Heilind Number:EDA337-038-541-104
Manufacturer:EDAC
Manufacturer Number:337-038-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-104

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for precise power delivery, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and 38 positions, it offers seamless integration for your PCB setup. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal spacing for secure connections. Boasting a straight mount orientation, it's easy to install on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options to enhance your setup.