337-038-541-108

Heilind Number:EDA337-038-541-108
Manufacturer:EDAC
Manufacturer Number:337-038-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a vibrant green hue. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring a single row design with 38 positions and a .156-inch pitch, it offers seamless integration for your electronic components. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it ideal for a variety of applications. Upgrade your connectivity game with this essential component.