337-038-541-112

Heilind Number:EDA337-038-541-112
Manufacturer:EDAC
Manufacturer Number:337-038-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-112

Detailed Description

Enhance connectivity within your electronic applications with this Card Edge Connector. Designed for seamless integration on PCBs, this component features a single row housing with 38 positions, ensuring ample connectivity for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees both reliability and visual appeal. The contact material, made from Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and suitable for various environments. Upgrade your PCB assemblies with this essential component, a must-have in any electronic engineer's toolkit.