337-038-541-201

Heilind Number:EDA337-038-541-201
Manufacturer:EDAC
Manufacturer Number:337-038-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-201

Detailed Description

Enhance your electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row layout and a total of 38 positions, this connector offers ample space for secure and efficient PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates seamless integration into your circuitry. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your connectivity needs. Upgrade your systems with this high-quality component.