337-038-541-204

Heilind Number:EDA337-038-541-204
Manufacturer:EDAC
Manufacturer Number:337-038-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 38 positions spread across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability even in challenging environments. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range cater to diverse application needs. With a sleek green housing and straight mount orientation, it not only delivers functionality but also adds a touch of sophistication to your setup. Perfect for Board To Board connections, this connector is a must-have for any PCB assembly project.