337-038-541-207

Heilind Number:EDA337-038-541-207
Manufacturer:EDAC
Manufacturer Number:337-038-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-207

Detailed Description

Enhance connectivity in your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable connections. With a pitch of .156 inches and two rows of 38 positions each, it allows for efficient data transmission. The straight mount orientation and green color make it easy to identify and integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating and precision engineering for seamless board-to-board connections.