337-038-541-208

Heilind Number:EDA337-038-541-208
Manufacturer:EDAC
Manufacturer Number:337-038-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design and constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability in any application. With a 3A amperage and copper alloy contact material, it ensures efficient power transmission. The 2-row layout with 38 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your board-to-board connections with this essential component.