337-038-541-268

Heilind Number:EDA337-038-541-268
Manufacturer:EDAC
Manufacturer Number:337-038-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green color, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a dual-row design and 38 positions, this connector offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees seamless signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Suitable for straight mounting orientation, it is versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.