337-038-541-602

Heilind Number:EDA337-038-541-602
Manufacturer:EDAC
Manufacturer Number:337-038-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 38 positions, it provides ample space for versatile connections. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for industrial or commercial applications, this straight-mount connector is suitable for a wide range of projects. Operating efficiently in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environmental conditions. Upgrade your board-to-board connections with this essential component in the realm of electronic connectivity.