337-038-541-603

Heilind Number:EDA337-038-541-603
Manufacturer:EDAC
Manufacturer Number:337-038-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 38 positions, it offers seamless integration for your circuit boards. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Suitable for straight mounting orientation, it functions flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronics assembly process with this essential component from our range of PCB connectors.