337-038-541-604

Heilind Number:EDA337-038-541-604
Manufacturer:EDAC
Manufacturer Number:337-038-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers robust functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design, it streamlines installation and maintenance. The copper alloy contact material provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless connections. With 38 positions available, it offers ample room for versatile applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its adaptability. Perfect for demanding industrial environments, this connector is a must-have for your PCB assembly projects.