337-038-541-607

Heilind Number:EDA337-038-541-607
Manufacturer:EDAC
Manufacturer Number:337-038-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This essential component, designed for optimal performance, features a single row layout with 38 positions for seamless board-to-board connections. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with a low amperage of 3 A. Its .156-inch pitch and .2-inch row spacing offer precise alignment during installation, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its superior quality and versatility for seamless connectivity solutions. Perfect for a variety of applications, including computer systems, telecommunication devices, and industrial equipment. Upgrade your design with this essential connector and experience seamless connectivity like never before.