337-038-541-608

Heilind Number:EDA337-038-541-608
Manufacturer:EDAC
Manufacturer Number:337-038-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed in a striking green hue, this connector boasts a single row configuration with 38 positions, offering ample space for your electronic connections. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact point is meticulously engineered with Copper Alloy, optimizing conductivity and signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and efficient assembly. Its straight mount orientation further simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Trust in this high-quality connector to streamline your electronic connections efficiently.