337-038-541-658

Heilind Number:EDA337-038-541-658
Manufacturer:EDAC
Manufacturer Number:337-038-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-658

Detailed Description

Enhance connectivity in your PCB with this high-quality Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row and 38 positions, it offers ample space for seamless integration. The copper alloy contact material and .156-inch pitch guarantee optimal signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to maintain secure connections in your electronic devices.