337-038-541-678

Heilind Number:EDA337-038-541-678
Manufacturer:EDAC
Manufacturer Number:337-038-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-678

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 38 positions, this connector ensures seamless integration for your electronic components. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for a wide range of applications, it can withstand operating temperatures ranging from -40 to 105°C. Upgrade your system with this high-quality connector, perfect for board-to-board connectivity.