337-038-541-804

Heilind Number:EDA337-038-541-804
Manufacturer:EDAC
Manufacturer Number:337-038-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-804

Detailed Description

Enhance your PCB connections with our Dual Row Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector can handle up to 3 A of power with durable UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure reliable conductivity, while the 38 positions spread across 2 rows offer ample connectivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.