337-038-541-807

Heilind Number:EDA337-038-541-807
Manufacturer:EDAC
Manufacturer Number:337-038-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-807

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With two rows and a total of 38 positions, this connector ensures seamless connectivity on your boards. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in our high-quality connector for secure and efficient board-to-board connections.