337-038-541-808

Heilind Number:EDA337-038-541-808
Manufacturer:EDAC
Manufacturer Number:337-038-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-808

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting 38 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, it offers robust housing for optimal performance. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees efficiency even in demanding environments. Perfect for Board-To-Board connections, it features a straight mount orientation, making it a versatile choice for various applications. Elevate your project with this essential connector, a must-have in any electronic setup.