337-038-541-812

Heilind Number:EDA337-038-541-812
Manufacturer:EDAC
Manufacturer Number:337-038-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-812

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a dual-row configuration and 38 positions, it offers versatile connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for efficient and secure board-to-board connections.