337-038-541-868

Heilind Number:EDA337-038-541-868
Manufacturer:EDAC
Manufacturer Number:337-038-541-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-868

Detailed Description

Enhance connectivity within your electronic applications with this durable Card Edge Connector. Its vibrant green color not only adds a pop of visual appeal but also signifies its functionality in facilitating seamless board-to-board connections. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of high-quality copper alloy contacts, it ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning on PCBs. Offering 38 positions in total, this straight-mount connector is versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Trust in this essential component for seamless connectivity in your electronic projects.