337-038-541-878

Heilind Number:EDA337-038-541-878
Manufacturer:EDAC
Manufacturer Number:337-038-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-541-878

Detailed Description

Effortlessly connect your PCBs with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with a 3 A amperage. It boasts two rows of copper alloy contacts, offering 38 positions at a pitch of .156 inches. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connections every time.