337-038-542-102

Heilind Number:EDA337-038-542-102
Manufacturer:EDAC
Manufacturer Number:337-038-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 38 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.