337-038-542-103

Heilind Number:EDA337-038-542-103
Manufacturer:EDAC
Manufacturer Number:337-038-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green design. With a single row configuration and 38 positions, it ensures seamless integration within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees longevity and stable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.