337-038-542-104

Heilind Number:EDA337-038-542-104
Manufacturer:EDAC
Manufacturer Number:337-038-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-104

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers exceptional performance. With a single row design and 38 positions, it provides ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Choose this connector for efficient and secure interboard connections in your electronic projects.