337-038-542-108

Heilind Number:EDA337-038-542-108
Manufacturer:EDAC
Manufacturer Number:337-038-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and 38 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable power transmission, while the 3A amperage rating supports efficient operation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise PCB connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Elevate your connectivity experience with this essential component.