337-038-542-168

Heilind Number:EDA337-038-542-168
Manufacturer:EDAC
Manufacturer Number:337-038-542-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-168

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 38 positions, providing ample room for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures both performance and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers superior conductivity for optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a perfect choice for your PCB connectivity needs.