337-038-542-201

Heilind Number:EDA337-038-542-201
Manufacturer:EDAC
Manufacturer Number:337-038-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each boasting a 3 A amperage rating, you can count on efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 38 available positions cater to a variety of configurations. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for all your connectivity needs. Elevate your projects with this essential component, defining the future of seamless PCB connectivity.