337-038-542-202

Heilind Number:EDA337-038-542-202
Manufacturer:EDAC
Manufacturer Number:337-038-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in vivid green, offering optimal performance in a variety of electronic applications. With a current rating of 3 A and durable construction featuring UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. Boasting two rows and 38 positions, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. Designed for straight mount orientation, this connector is easy to install on your PCB. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse environmental conditions. Upgrade your system's connectivity with this essential component.