337-038-542-203

Heilind Number:EDA337-038-542-203
Manufacturer:EDAC
Manufacturer Number:337-038-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-203

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in high-speed data transmission. With two rows and 38 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the Straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for efficient board-to-board connectivity.