| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-038-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-038-542-204 |
337-038-542-204
| Heilind Number: | EDA337-038-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-038-542-204 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board PCB connections.

