337-038-542-208

Heilind Number:EDA337-038-542-208
Manufacturer:EDAC
Manufacturer Number:337-038-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and reliability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure and stable power transmission. Its 2-row configuration and 38 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide array of applications in the electronics industry. Trust in this connector for high-performance board-to-board connections that meet your needs with precision.