337-038-542-212

Heilind Number:EDA337-038-542-212
Manufacturer:EDAC
Manufacturer Number:337-038-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector ensures reliable performance in any setting. The two-row design with 38 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in our high-quality connector for your board-to-board PCB connection needs.