337-038-542-602

Heilind Number:EDA337-038-542-602
Manufacturer:EDAC
Manufacturer Number:337-038-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 38 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees longevity and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation adds versatility, while an operating temperature range of -40 to 105°C caters to various environments. Elevate your connectivity solutions with this essential component.