337-038-542-603

Heilind Number:EDA337-038-542-603
Manufacturer:EDAC
Manufacturer Number:337-038-542-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single-row layout features 38 positions, offering ample space for secure connections. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Perfect for streamlined assembly, its straight mount orientation and .156-inch pitch facilitate easy installation. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.