337-038-542-604

Heilind Number:EDA337-038-542-604
Manufacturer:EDAC
Manufacturer Number:337-038-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from robust UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various industrial environments. With a single row configuration and a total of 38 positions, it offers ample connectivity options for your application. The Copper Alloy contacts provide efficient power transmission, with a current rating of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections on your board. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your projects.