337-038-542-678

Heilind Number:EDA337-038-542-678
Manufacturer:EDAC
Manufacturer Number:337-038-542-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 38 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in its straight mount orientation for a secure fit, making it a must-have component for your electronic projects.