337-038-542-802

Heilind Number:EDA337-038-542-802
Manufacturer:EDAC
Manufacturer Number:337-038-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. With a sleek green finish, it not only adds a pop of color but also ensures easy identification. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 38 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for use in electronics, telecommunications, and industrial equipment, this connector is a must-have for your assembly projects.